描述
The NPS-2-R-T4 is a circular panel-mount connector from the Veam Powerlock series, designed as a male contact panel source with Phase 2 shell style in red color. It features a 400A threaded post M12 contact configuration rated for maximum current of 400 A and maximum rated voltage to earth of 2 kVac / 3 kVdc, with a minimum flashover rating of 9.5 kV (dc or ac peak). The connector operates reliably across a temperature range of -30°C to +125°C and maintains insulation resistance of less than 5 MO at 500 Vdc. This high-current connector is ideal for industrial power distribution, heavy equipment, and applications requiring robust, reliable electrical connections in demanding environments.
搜索关键词: NPS2RT4
规格
常见问题
NPS-2-R-T4 是否符合 RoHS 标准?
是的,NPS-2-R-T4 符合 RoHS 标准。
NPS-2-R-T4 的交货期是多少?
NPS-2-R-T4 的标准交货期约为 12 周。有库存的数量由 Master Electronics 发货。
有存货: 9
可立即发货
工厂交货期 12 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands