NLDFT-2-BK-L-C120-M40A by itt cannon
ITT CANNON 授权经销商

NLDFT-2-BK-L-C120-M40A

Mains Power Connector ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

NLDFT-2-BK-L-C120-M40A is a circular line drain connector featuring a female contact design with secondary locking pin fitted to the drain connector. It is part of the POWERLOCK series and utilizes a Phase 2 shell style with black color finish. The connector supports a maximum current rating of 660 A and a maximum rated voltage to earth of 2 kVac / 3 kVdc, with a minimum flashover rating of 9.5 kV (dc or ac peak). It incorporates a 120 mm crimp contact type and an M40A cable gland accommodating cable outer diameters of 19–28 mm, with bayonet mating method rated for 500 mating cycles. The connector operates reliably across a temperature range of -30°C to +125°C, achieves IP67 ingress protection when mated, and meets UL94-V0 flammability standards, making it suitable for demanding industrial and power distribution applications requiring robust electrical connections.

搜索关键词: NLDFT2BKLC120M40A

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
NLDFT-2-BK-L-C120-M40A
别名/又称:
078238-1502
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
PL
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
最大电流额定值:
660 A

常见问题

NLDFT-2-BK-L-C120-M40A 是否符合 RoHS 标准?

是的,NLDFT-2-BK-L-C120-M40A 符合 RoHS 标准。

NLDFT-2-BK-L-C120-M40A 的交货期是多少?

NLDFT-2-BK-L-C120-M40A 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

工厂交货期 19 周

价格 (USD)

数量
单价
1
$293.42
3
$291.44
5 +
$289.52

工具/3D模型

产品指南