MS3116E14-19S by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

MS3116E14-19S

Conn Circular SKT 19 POS Solder ST Cable Mount 19 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 045534-0010-MS is a circular connector socket featuring a straight plug shell style with grommet seal endbell, designed for military and battery applications per the 26482 Style Series I specification. It accommodates 19 contacts in size 20 with solder cup termination, aluminum alloy shell with olive drab chromate over cadmium plating, and polychloroprene insulator material. The connector delivers robust performance with an operating temperature range of -55°C to +125°C, 500 minimum mating cycles, and IP67 sealing per DIN 40 050 at 0.2 bar pressure over 48 hours. It is rated for 7.5 A at AWG20 contact size, provides 500 hours salt spray resistance, and meets VG95319 and VG95210 test standards, making it suitable for harsh military, aerospace, and industrial battery interconnect applications requiring reliable sealed connections.

搜索关键词: MS3116E1419S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MS3116E14-19S
别名/又称:
045534-0010B, 045534-0010-MS
计量单位:
每 Each
RoHS:
No
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

MS3116E14-19S 是否符合 RoHS 标准?

不,MS3116E14-19S 不符合 RoHS 标准。

MS3116E14-19S 的交货期是多少?

MS3116E14-19S 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。

有存货: 6

可立即发货

缺货数量的起订量: 13

工厂交货期 19 周

价格 (USD)

数量
单价
1
$60.70
5
$60.54
10
$60.39
13
$60.24
25
$38.56
38
$30.12
50 +
$29.52

工具/3D模型

产品指南