MS3116E10-6P
Conn Circular PIN 6 POS Solder ST Cable Mount 6 Terminal 1 Port ...
描述
The 045532-0001-MS is a circular connector straight plug featuring a grommet seal endbell and pin gender configuration with shell size 10 and 10-6 contact arrangement. It accommodates 6 contacts of size 20 with solder cup termination and gold-plated contact surfaces, constructed from aluminium alloy shell with olive drab chromate over cadmium plating for enhanced durability. The connector operates across a temperature range of -55°C to +125°C, supports 500 minimum mating cycles, and meets IP67 ingress protection standards with water tightness per VG95319 Part 2 Test 5.9.2. With a contact rating of 7.5 A at AWG20 and insulator resistance of =5000 MO, this connector is ideal for military battery systems, aerospace applications, and harsh environment installations requiring reliable electrical connections.
搜索关键词: MS3116E106P
规格
常见问题
MS3116E10-6P 是否符合 RoHS 标准?
不,MS3116E10-6P 不符合 RoHS 标准。
MS3116E10-6P 的交货期是多少?
MS3116E10-6P 的标准交货期约为 19 周。有库存的数量由 Master Electronics 发货。
有存货: 15
发货 today, 输入设置值。
工厂交货期 19 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands