描述
The 045525-0006-MS is an Amphenol miniature cylindrical connector receptacle designed for MIL-C-26482 Series 1 compliance with bayonet coupling. This connector is available in shell sizes ranging from 6 to 24, accommodating various insert arrangements with contact sizes of 8, 12, 16, and 20 AWG wire gauges. The receptacle features solder contact termination and supports multiple service ratings, with some configurations rated up to 1,500 VAC (RMS) for high-voltage applications. Key dimensional specifications include shell-dependent parameters such as diameter tolerances (A Dia. +0.001 to -0.005 inches), length specifications (L Max. up to 2.219 inches), and strain relief or potting boot termination assemblies. This connector is widely used in aerospace, military, and industrial applications requiring reliable, compact electrical connections with proven MIL-spec performance.
搜索关键词: MS3112E1626SW
规格
常见问题
MS3112E16-26SW 是否符合 RoHS 标准?
不,MS3112E16-26SW 不符合 RoHS 标准。
MS3112E16-26SW 的交货期是多少?
MS3112E16-26SW 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。
有存货: 25
可立即发货
缺货数量的起订量: 13
工厂交货期 22 周
English
中文 / 汉语
Deutsch
Español
Nederlands