MS3108R16S-4S by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

MS3108R16S-4S

Conn Circular SKT 2 POS Solder RA Cable Mount 2 Terminal 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The MS3108R16S-4S is a circular military-specification connector conforming to MIL-DTL 5015 Series I standards, featuring a 90° plug shell style with socket gender and 2 solder cup contacts in a 16S-4 arrangement. The connector incorporates hard silver-plated copper alloy contacts with a contact rating of 22 A at +20°C and a contact resistance of 6 mO, providing reliable electrical performance. The aluminum alloy shell is finished with olive drab chromate coating over cadmium plating, and the connector operates across a temperature range of -55°C to +125°C with an insulator resistance exceeding 1000 MO and a test voltage rating of 2500 Vrms. The threaded coupling design provides a maximum closing torque of 5.5 Nm with a minimum opening torque of 0.46 Nm, and the connector achieves IP65 protection rating and 500-hour salt spray resistance. This connector is ideal for military and aerospace applications requiring robust, high-reliability interconnections in harsh environmental conditions.

搜索关键词: MS3108R16S4S

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MS3108R16S-4S
别名/又称:
038420-0006
计量单位:
每 Each
RoHS:
No
HTS:
8535908040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
空气间隙与爬电距离(最小值):
2,8 mm
环境温度:
Standard insulator material -55°/+125°C (-67/257°F)

常见问题

MS3108R16S-4S 是否符合 RoHS 标准?

不,MS3108R16S-4S 不符合 RoHS 标准。

MS3108R16S-4S 的交货期是多少?

MS3108R16S-4S 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。

有存货: 4

可立即发货

缺货数量的起订量: 13

工厂交货期 27 周

价格 (USD)

数量
单价
1
$93.17
5
$92.93
10
$92.70
13
$92.47
25
$59.18
38
$46.23
50 +
$45.31

工具/3D模型

产品指南