help desk software
MS3106F12S-3P by itt cannon
Image is representational - see mfr. specs

MS3106F12S-3P

ITT CANNON

MIL Series Connector - 2 Contact - Aluminum Alloy - Male - Solder Terminal - Plug ...
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
The ITT Cannon MS3106F12S-3P is a MIL Series Connector designed for rugged and reliable performance in demanding environments. This male plug connector features 2 contacts and is constructed from durable aluminum alloy to ensure long-lasting durability. The connector is equipped with solder terminals for easy and secure connections. Perfect for use in military, aerospace, and industrial applications.

Search Keywords: MS3106F12S3P

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
MS3106F12S-3P
Alias/AKA:
045270-0001
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694020
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
Air And Creepage Paths (Min):
1,1 mm
Ambient Temperature:
Standard insulator material -55°/+125°C (-67/257°F)

有存货: 1

可立即发货

已订购: 58   可以发货 6/24/26 

工厂交货期 19 周

PRICE (USD)

数量
Unit Price
1
$46.89
5
$34.55
10
$33.31
25
$31.28
50
$30.11
100
$28.25
250 +
$26.09

Tools/3D Models

产品指南