MS3102R20-27P
Conn Circular PIN 14 POS Solder ST Box Mount 14 Terminal 1 Port ...
描述
The MS3102R20-27P is a MIL-DTL 5015 Series I circular threaded pin receptacle connector featuring a shell size 20 with 14 size-16 solder cup contacts arranged in a 20-27 configuration. The connector is rated for 22 A per contact at +20 °C (68 °F) with a contact resistance of 6 mO and hard silver plating on copper alloy contacts. It provides 1600 Vrms test voltage, insulation resistance greater than 1000 MO, and operates across an ambient temperature range of -55 °C to +125 °C with IP65 ingress protection per DIN 40 050. The aluminum alloy shell features olive drab chromate coating over cadmium plating, neoprene insulator and grommet material, and supports 500 minimum mating cycles with 500 hours salt spray resistance. This connector is commonly used in aerospace, military, and industrial applications requiring reliable high-current signal and power distribution in harsh environments.
搜索关键词: MS3102R2027P
规格
常见问题
MS3102R20-27P 是否符合 RoHS 标准?
不,MS3102R20-27P 不符合 RoHS 标准。
MS3102R20-27P 的交货期是多少?
MS3102R20-27P 的标准交货期约为 27 周。有库存的数量由 Master Electronics 发货。
有存货: 0
制造商库存: 23 可以发货 11/30/26
已订购:
153
可以发货 11/23/26
工厂交货期 27 周 可以发货 5/24/27
English
中文 / 汉语
Deutsch
Español
Nederlands