MKJCL1A6Z6-7SA
Connector Miniature Circular Socket 7 Position Crimp Straight Cable Mount 7 Terminal 1 Port ...
描述
155850-2913 is a circular connector from the ITT Cannon MKJ Clip Lock series, designed for demanding aerospace, defense, medical, and industrial applications. The MKJ Clip Lock series features a positive locking coupling mechanism with EMI shielding effectiveness of 40dB attenuation from 100MHz to 1000MHz. The connectors are constructed with aluminum alloy or stainless steel shells, fluorosilicone seals, copper alloy contacts with gold over nickel plating, and thermoplastic insulators. The series operates over a temperature range of -65°C to +175°C with contact resistance of 8 milliohms maximum and insulation resistance of 5000 megaohms. These connectors are rated for 500 mating cycles and are available in RoHS compliant versions, making them suitable for critical applications requiring reliable environmental sealing and EMI protection.
搜索关键词: MKJCL1A6Z67SA
规格
常见问题
MKJCL1A6Z6-7SA 是否符合 RoHS 标准?
是的,MKJCL1A6Z6-7SA 符合 RoHS 标准。
MKJCL1A6Z6-7SA 的交货期是多少?
MKJCL1A6Z6-7SA 的标准交货期约为 15 周。有库存的数量由 Master Electronics 发货。
有存货: 99
可立即发货
工厂交货期 15 周
English
中文 / 汉语
Deutsch
Español
Nederlands