MKJ4C7Z9-19DA by itt cannon
ITT CANNON 授权经销商

MKJ4C7Z9-19DA

Jam Nut Receptacle-Rear Panel Mount Circular Connector ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

MKJ4C7Z9-19DA is a miniature circular breakaway quick-disconnect connector from the ITT Cannon MKJ Series, featuring 5 Size #23 contacts with aluminum housing and zinc-nickel black plating. This connector delivers a 71% weight reduction and 52% size reduction compared to larger military standard environmental connectors while maintaining full reliability and environmental performance. The connector supports rear crimp, solder cup, and PCB mount contact types with a current rating of 5 Amps per contact, dielectric withstand voltage of 750 VAC, and operates reliably across -55°C to +150°C. With contact resistance of 8 milliohms, insulation resistance of 5000 megohms, and shock/vibration ratings of 300g/37g, this connector excels in harsh environment applications including aerospace, defense, and industrial systems requiring compact, lightweight interconnection solutions.

搜索关键词: MKJ4C7Z919DA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MKJ4C7Z9-19DA
别名/又称:
155583-2101
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

MKJ4C7Z9-19DA 是否符合 RoHS 标准?

是的,MKJ4C7Z9-19DA 符合 RoHS 标准。

MKJ4C7Z9-19DA 的交货期是多少?

MKJ4C7Z9-19DA 的标准交货期约为 21 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

工厂交货期 21 周

价格 (USD)

数量
单价
1
$563.58
5
$562.17
7
$560.77
13
$319.71
19
$230.91
25 +
$226.29

工具/3D模型

产品指南