MKJ4A6W6-7P
Conn Circular PIN 23 POS Crimp ST Cable Mount 23 Terminal 1 Port ...
描述
The MKJ4A6W6-7P is a breakaway/quick disconnect circular connector featuring a straight plug configuration with environmental sealing and overmolding platform. It accommodates 23 contacts in size 7 arrangement with #22–#28 AWG wire compatibility and 0.076 inch (1.9 mm) contact spacing. The connector is rated for 5 Amps maximum current and 500 VAC RMS at sea level, with aluminum shell plating and cadmium oxide finish for corrosion resistance. Operating across -55°C to +150°C, it delivers 8 milliohms maximum contact resistance, 5000 megaohms minimum insulation resistance, and 40 dB EMI shielding effectiveness from 100 MHz to 1000 MHz. This connector is designed for demanding aerospace, military, and industrial applications requiring reliable quick-disconnect functionality in harsh environmental conditions.
搜索关键词: MKJ4A6W67P
规格
常见问题
MKJ4A6W6-7P 是否符合 RoHS 标准?
不,MKJ4A6W6-7P 不符合 RoHS 标准。
MKJ4A6W6-7P 的交货期是多少?
MKJ4A6W6-7P 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。
有存货: 25
发货 today, 输入设置值。
工厂交货期 20 周
English
中文 / 汉语
Deutsch
Español
Nederlands