MKJ3B7F9-19SN by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

MKJ3B7F9-19SN

Connector Bayonet Coupling Socket 19 Position Crimp Straight Jam Nut 19 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

MKJ3B7F9-19SN is a miniature circular connector from the ITT Cannon MKJ Series featuring bayonet coupling with 5 Size 23 contacts arranged in a 9-19 shell configuration. This connector delivers a 71% weight reduction and 52% size reduction compared to larger military standard environmental connectors while maintaining equivalent electrical and mechanical characteristics. The connector supports rear crimp, solder cup, and PCB mount contact types with a current rating of 5 Amps per contact, dielectric withstanding voltage of 750 VAC, and contact resistance of 8 milliohms. Operating across a temperature range of -55°C to +150°C with insulation resistance of 5000 megohms, the connector features master key and 2 secondary keys for 6 clocking positions and is available in aluminum or stainless steel housing materials. This design excels in harsh environment applications including aerospace, military, and industrial systems where space and weight constraints are critical.

搜索关键词: MKJ3B7F919SN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MKJ3B7F9-19SN
别名/又称:
155353-0001
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

MKJ3B7F9-19SN 是否符合 RoHS 标准?

是的,MKJ3B7F9-19SN 符合 RoHS 标准。

MKJ3B7F9-19SN 的交货期是多少?

MKJ3B7F9-19SN 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

工厂交货期 20 周

价格 (USD)

数量
单价
1
$354.24
5
$353.35
7
$352.47
13
$200.95
19
$145.14
25 +
$142.23

工具/3D模型

产品指南