MKJ3A6F6-4PN by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

MKJ3A6F6-4PN

Conn Circular PIN 4 POS Crimp ST Cable Mount 4 Terminal 1 Port Automotive Medical ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The 155321-0001 is an MKJ3 series miniature circular connector designed for quick and reliable connections. This connector features a bayonet coupling for fast mating and is constructed with shells made from aluminum alloy or stainless steel with gold-plated copper alloy contacts. It is rated for operation from -55°C to +150°C, with a voltage rating of 500 VAC RMS at sea level and a current rating of up to 5 Amps. The design provides EMI shielding of 40dB from 100 MHz to 1000 MHz and can withstand significant shock and vibration. Ideal for light-duty applications where weight and cost are a priority, it is used in avionics, aerospace, medical, and industrial equipment.

搜索关键词: MKJ3A6F64PN

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MKJ3A6F6-4PN
别名/又称:
155321-0001
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

MKJ3A6F6-4PN 是否符合 RoHS 标准?

是的,MKJ3A6F6-4PN 符合 RoHS 标准。

MKJ3A6F6-4PN 的交货期是多少?

MKJ3A6F6-4PN 的标准交货期约为 20 周。有库存的数量由 Master Electronics 发货。

有存货: 18

可立即发货

工厂交货期 20 周

价格 (USD)

数量
单价
1
$226.89
5
$226.32
7
$225.75
13
$149.61
19
$121.55
25 +
$119.13

工具/3D模型

产品指南