MKJ1A6Z13-37PA by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

MKJ1A6Z13-37PA

Connector Miniature Circular PIN 37 Position Crimp Straight Cable Mount 37 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The MKJ1A6Z13-37PA is an environmental circular connector plug from the Trinity MKJ series, featuring a straight shell design with threaded double-start ACME coupling and banding/overmolding attachment. It accommodates wire sizes from #22 to #28 AWG with removable crimp pins in a 37-size, 23-contact arrangement, rated for 5 amps maximum current and 500 VAC RMS at sea level. The connector exhibits excellent electrical performance with 5000 megaohms minimum insulator resistance, 8 milliohms maximum contact resistance, and 40 dB EMI shielding effectiveness across 100 MHz to 1000 MHz. Operating reliably across -55°C to +150°C with aluminum/zinc nickel black plating, this connector meets MIL-STD-1344 standards for vibration (20 g') and shock (300 g'), making it ideal for demanding aerospace, military, and industrial applications requiring environmental sealing and robust mechanical coupling.

搜索关键词: MKJ1A6Z1337PA

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MKJ1A6Z13-37PA
别名/又称:
155124-2001
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

MKJ1A6Z13-37PA 是否符合 RoHS 标准?

是的,MKJ1A6Z13-37PA 符合 RoHS 标准。

MKJ1A6Z13-37PA 的交货期是多少?

MKJ1A6Z13-37PA 的标准交货期约为 26 周。有库存的数量由 Master Electronics 发货。

有存货: 10

可立即发货

工厂交货期 26 周

价格 (USD)

数量
单价
1
$600.21
5
$598.71
7
$597.21
13
$340.49
19
$245.91
25 +
$241.00

工具/3D模型

产品指南