help desk software
MDM-9PH001L by itt cannon
Image is representational - see mfr. specs

MDM-9PH001L

ITT CANNON

Cable Assembly Hook-up Wire 0.457m 26AWG Micro D-Sub 9 POS PIN Crimp ...
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
The 096510-0011 is a Micro-D metal shell connector featuring 0.050" (1.27 mm) contact spacing designed for highly reliable, lightweight, and compact interconnect applications. It employs size 24 MICROPIN/MICROSOCKET contacts on 0.050" centers and is available in multiple shell sizes accommodating 9 to 100 contacts with aluminum shells that provide enhanced strength, electromagnetic (EMI) and RFI shielding, and moisture resistance through silicone elastomer compression interfacial seals. The connector supports multiple mounting configurations including front panel mounting, rear panel mounting, and edgeboard mounting, with various hardware options such as screw lock assemblies, jackposts, and jackscrew assemblies. These connectors are engineered to meet demanding environmental and performance requirements in applications requiring extremely small, high-density connector solutions with superior reliability and environmental sealing.

Search Keywords: MDM9PH001L

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
MDM-9PH001L
Alias/AKA:
096510-0011
计量单位:
Per Each
RoHS:
Yes
HTS:
8544429090
COO:
MX
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

有存货: 15

可立即发货

工厂交货期 20 周

PRICE (USD)

数量
Unit Price
1
$155.25
3
$154.87
5
$139.38
8
$121.96
10 +
$119.52