描述
The ITT CANNON MDM96513-828 is a reliable and high-quality circular connector designed for various industrial and military applications. With its rugged construction and robust design, this connector offers exceptional performance even in harsh environments. It features a compact size that allows for easy installation and efficient space utilization. The MDM96513-828 connector provides secure and reliable connections, ensuring optimal signal transmission and minimizing downtime. It is equipped with advanced features such as corrosion resistance, making it suitable for use in challenging conditions. Trust ITT CANNON's MDM96513-828 connector to deliver exceptional performance and durability for your critical applications.
搜索关键词: MDM96513828
规格
常见问题
MDM96513-828 是否符合 RoHS 标准?
不,MDM96513-828 不符合 RoHS 标准。
MDM96513-828 的交货期是多少?
MDM96513-828 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 10
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands