MDM-51SCBRPTL67 by itt cannon
ITT CANNON 授权经销商

MDM-51SCBRPTL67

51-contact socket receptacle Micro-D PCB connector with right angle narrow profile termination and threaded insert mounting hardware. ...

查看数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

MDM-51SCBRPTL67 is a 51-contact socket (receptacle) Micro-D PCB connector from ITT Cannon's MDM-PCB series, designed for high-density board-to-board, board-to-cable, and cable-to-cable applications. It features a right angle narrow profile (CBR) termination configuration with 0.050" contact spacing and a Liquid Crystal Polymer (LCP) insulator material. The connector includes threaded insert mounting hardware (#2-56 thread) and a modified termination tail length (L67). Key dimensions include A Max of 1.435 inches (36.45 mm), B of 1.215 inches (30.86 mm), and C Max of 1.052 inches (26.72 mm). This connector is suitable for use with flex circuitry, flat cable, and printed circuit boards in applications requiring high reliability and compact form factors.

搜索关键词: MDM51SCBRPTL67

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MDM-51SCBRPTL67
别名/又称:
096523-2067
计量单位:
每 Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

MDM-51SCBRPTL67 是否符合 RoHS 标准?

不,MDM-51SCBRPTL67 不符合 RoHS 标准。

MDM-51SCBRPTL67 的交货期是多少?

MDM-51SCBRPTL67 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 3

工厂交货期 16 周

价格 (USD)

数量
单价
3
$1,606.77
5
$1,017.62
8
$656.10
10 +
$642.98

工具/3D模型

产品指南