help desk software
MDM-31SBSL61 by itt cannon

MDM-31SBSL61

ITT CANNON

Connector Micro D Subminiature Receptacle 31 Position 1.27mm Solder Straight Through Hole ...
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
MDM-31SBSL61 is a 31-contact Micro-D PCB socket (receptacle) connector designed for use with flex circuitry, flat cable, and printed circuit boards. It features a standard MDM metal shell with Liquid Crystal Polymer (LCP) insulator material and straight (BS) PCB termination with an extended tail length of 0.125" (3.18 mm). The connector provides high density with 0.050" (1.27 mm) contact spacing and operates reliably across a thermal shock range of -55°C to +125°C. It offers excellent electrical performance with dielectric withstanding voltage of 600 VAC at sea level and insulation resistance of 5,000 megohms minimum. Common applications include board-to-board, board-to-cable, and cable-to-cable connections in high-reliability environments requiring compact, high-density interconnects.

Search Keywords: MDM31SBSL61

规格

Product Attribute
Attribute Value
Select Attribute
Products found: 0
供应商:
ITT CANNON
部件编号:
MDM-31SBSL61
Alias/AKA:
096519-0673
计量单位:
Per Each
RoHS:
Yes
HTS:
8536694040
COO:
US
ECCN:
EAR99
供应商标准包装: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1

有存货: 0

缺货数量的起订量: 3

工厂交货期 16 周

PRICE (USD)

数量
Unit Price
3
$940.16
5
$597.28
8
$394.04
10 +
$386.16

Tools/3D Models

产品指南