MDM-31PCBR-A174-F222
Connector Micro D Subminiature Plug 31 Position 1.27mm Solder Right Angle Through Hole ...
描述
MDM-31PCBR-A174-F222 is a Micro-D metal shell PCB connector designed for high-density, high-reliability board-to-board, board-to-cable, and cable-to-cable applications. This 31-contact pin (plug) connector features condensed right angle (CBR) board mount termination with 0.050" (1.27 mm) contact spacing and a Liquid Crystal Polymer (LCP) insulator. The connector has an electroless nickel (A174) shell finish and dimensions including A Max of 1.335" (33.91 mm), B of 1.115" (28.32 mm), and C Max of 0.884" (22.45 mm). It meets rigorous environmental specifications including dielectric withstanding voltage of 600 VAC at sea level, insulation resistance of 5,000 megohms minimum, and thermal shock rating from -55°C to +125°C. This connector is ideal for flex circuitry, flat cable, and printed circuit board applications requiring miniature, reliable interconnect solutions.
搜索关键词: MDM31PCBRA174F222
规格
常见问题
MDM-31PCBR-A174-F222 是否符合 RoHS 标准?
是的,MDM-31PCBR-A174-F222 符合 RoHS 标准。
MDM-31PCBR-A174-F222 的交货期是多少?
MDM-31PCBR-A174-F222 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 32
可立即发货
缺货数量的起订量: 3
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands