MDM-25SL61P
Connector Micro D Subminiature Receptacle 25 Position 1.27mm Crimp Straight Panel Mount ...
描述
The ITT CANNON part 096517-0851 is a high-quality connector that offers exceptional performance and reliability. This connector is carefully designed and manufactured to meet the demanding requirements of various industries and applications. It features a durable construction and advanced technology to ensure secure and efficient connections. With its precise dimensions and easy installation, the ITT CANNON part 096517-0851 simplifies the connectivity process and enables seamless communication between devices. Whether used in automotive, aerospace, military, or industrial applications, this connector is a trusted solution that guarantees dependable and long-lasting performance. Trust ITT CANNON part 096517-0851 for your connectivity needs.
搜索关键词: MDM25SL61P
规格
常见问题
MDM-25SL61P 是否符合 RoHS 标准?
不,MDM-25SL61P 不符合 RoHS 标准。
MDM-25SL61P 的交货期是多少?
MDM-25SL61P 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 64
可立即发货
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands