MDM-25PCBRM7L57-A174
Connector Micro D Subminiature Plug 25 Position 1.27mm Solder Right Angle Through Hole ...
描述
MDM-25PCBRM7L57-A174 is a Micro-D metal shell PCB connector designed for high-density, high-reliability board-to-board, board-to-cable, and cable-to-cable applications. This 25-position pin (plug) connector features a condensed right-angle (CBR) termination with 0.050" contact spacing and a grounding metal backshell (M) option. The connector utilizes a Liquid Crystal Polymer (LCP) insulator material and features an electroless nickel (A174) shell finish. Key dimensions include A Max of 1.185" (30.10 mm), B of 0.965" (24.51 mm), and C Max of 0.734" (18.64 mm). The connector is rated for 600 VAC dielectric withstanding voltage at sea level, 5,000 megohms minimum insulation resistance, and withstands thermal shock from -55°C to +125°C, making it suitable for demanding flex circuitry, flat cable, and printed circuit board applications.
搜索关键词: MDM25PCBRM7L57A174
规格
常见问题
MDM-25PCBRM7L57-A174 是否符合 RoHS 标准?
不,MDM-25PCBRM7L57-A174 不符合 RoHS 标准。
MDM-25PCBRM7L57-A174 的交货期是多少?
MDM-25PCBRM7L57-A174 的标准交货期约为 33 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 3
工厂交货期 33 周
English
中文 / 汉语
Deutsch
Español
Nederlands