help desk software
MDM-25PBRP-A172 by itt cannon
ITT CANNON 授权经销商

MDM-25PBRP-A172

Conn Micro D-Subminiature PIN 25 POS Solder RA Thru-Hole 25 Terminal 1 Port ...

查看数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

MDM-25PBRP-A172 is a 25-contact Micro-D PCB connector featuring pin (plug) contacts with 90° right angle board termination and jackpost mounting hardware. The connector utilizes a Liquid Crystal Polymer (LCP) insulator and features a gold over nickel shell finish (A172) for enhanced corrosion resistance and conductivity. With 0.050" (1.27 mm) contact spacing and a 0.100" x 0.100" grid pattern termination offset by 0.050", it provides high-density interconnection capability. Key dimensions include A Max of 1.790" (45.47 mm), B of 1.550" (39.37 mm), and C of 0.965" (24.51 mm). The connector is designed for use with flex circuitry, flat cable, and printed circuit boards in board-to-board, board-to-cable, and cable-to-cable applications requiring high reliability.

搜索关键词: MDM25PBRPA172

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MDM-25PBRP-A172
别名/又称:
096516-0694
计量单位:
每 Each
RoHS:
No
HTS:
8536694040
COO:
MX
供应商标准包装: 此信息提供给偏好按制造商标准包装数量的倍数购买的客户。最小订购数量和要求的订购倍数会与我们的价格和库存信息一起显示。
1
排列方式:
25 Contact

常见问题

MDM-25PBRP-A172 是否符合 RoHS 标准?

不,MDM-25PBRP-A172 不符合 RoHS 标准。

MDM-25PBRP-A172 的交货期是多少?

MDM-25PBRP-A172 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 3

工厂交货期 18 周

价格 (USD)

数量
单价
3
$959.28
5
$609.43
8
$402.05
10 +
$394.01

工具/3D模型

产品指南