MDM24P4PH003 by itt cannon
ITT CANNON 授权经销商

MDM24P4PH003

Micro "D" metal shell connector with 24 contacts (20 signal, 4 power) and jackscrew coupling for industrial applications. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The MDM24P4PH003 is a Micro "D" metal shell connector featuring 24 total contacts arranged as 20 signal contacts and 4 power contacts in a pin configuration. The connector utilizes gold-plated copper alloy crimp contacts with a maximum contact resistance of 8 milliohms, and an aluminum shell with yellow chromate/cadmium over nickel finish for corrosion resistance. It supports a maximum current rating of 3 A per contact, dielectric withstanding voltage of 600 VAC at sea level, and operates reliably across a thermal shock range of -55°C to +125°C. The jackscrew coupling mechanism provides secure mating with durability rated for 500 mating/unmating cycles, making it suitable for aerospace, military, and industrial equipment requiring robust, high-reliability interconnections.

搜索关键词: MDM24P4PH003

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MDM24P4PH003
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694020
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

MDM24P4PH003 是否符合 RoHS 标准?

是的,MDM24P4PH003 符合 RoHS 标准。

MDM24P4PH003 的交货期是多少?

MDM24P4PH003 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。

有存货: 5

可立即发货

工厂交货期 9 周

价格 (USD)

数量
单价
1
$547.00
2 +
$546.00

工具/3D模型

产品指南