MDM-15SCBRP-A30
Conn Micro D-Subminiature SKT 15 POS Solder RA Thru-Hole 15 Terminal 1 Port ...
描述
MDM-15SCBRP-A30 is a 15-contact Micro-D PCB socket (receptacle) connector designed for high-density, high-reliability board-to-board, board-to-cable, and cable-to-cable applications. It features a 90° right angle (CBR) termination configuration with a 0.100" x 0.100" grid pattern offset by 0.050", and a black anodize (A30) shell finish. Key dimensions include A Max of 0.935" (23.75 mm), B of 0.715" (18.16 mm), and C Max of 0.552" (13.97 mm). The connector utilizes a Liquid Crystal Polymer (LCP) insulator and is designed to withstand thermal shock from -55°C to +125°C, vibration up to 20 G's, and physical shock up to 50 G's. This connector is ideal for use with flex circuitry, flat cable, printed circuit boards, and multi-layer boards in demanding aerospace and military applications.
搜索关键词: MDM15SCBRPA30
规格
常见问题
MDM-15SCBRP-A30 是否符合 RoHS 标准?
不,MDM-15SCBRP-A30 不符合 RoHS 标准。
MDM-15SCBRP-A30 的交货期是多少?
MDM-15SCBRP-A30 的标准交货期约为 38 周。有库存的数量由 Master Electronics 发货。
有存货: 0
缺货数量的起订量: 3
工厂交货期 38 周
English
中文 / 汉语
Deutsch
Español
Nederlands