MDM-15PCBRM7-A174 by itt cannon
ITT CANNON 授权经销商

MDM-15PCBRM7-A174

Conn Micro D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port ...

查看数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

MDM-15PCBRM7-A174 is a 15-contact Micro-D PCB connector designed for high-density, high-reliability board-to-board, board-to-cable, and cable-to-cable applications. It features pin (plug) contacts with condensed right angle (CBR) board mount termination in a 0.100" x 0.100" through-hole staggered grid pattern, and includes M7 jackpost mounting hardware for secure PCB attachment. The connector utilizes a standard MDM metal shell with electroless nickel finish (A174) and liquid crystal polymer (LCP) insulator material. Key dimensions include A Max of 0.935 inches (23.75 mm), B of 0.715 inches (18.16 mm), and contact spacing of 0.050 inches. This connector is ideal for use with flex circuitry, flat cable, printed circuit boards, and multi-layer boards in demanding environments.

搜索关键词: MDM15PCBRM7A174

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
MDM-15PCBRM7-A174
别名/又称:
096512-0618
计量单位:
每 Each
RoHS:
No
HTS:
8536694040
COO:
MX
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1
排列方式:
15 Contact

常见问题

MDM-15PCBRM7-A174 是否符合 RoHS 标准?

不,MDM-15PCBRM7-A174 不符合 RoHS 标准。

MDM-15PCBRM7-A174 的交货期是多少?

MDM-15PCBRM7-A174 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。

有存货: 0

缺货数量的起订量: 3

工厂交货期 18 周

价格 (USD)

数量
单价
3
$516.49
5
$381.41
8
$283.08
10 +
$277.41

工具/3D模型

产品指南