MDM-100PBSPL66
Connector Micro D Subminiature Plug 100 Position 1.27mm Solder Straight Through Hole ...
描述
MDM-100PBSPL66 is a 100-contact Micro-D PCB connector featuring pin (plug) contacts with straight PCB termination designed for high-density interconnect applications. This connector utilizes a standard MDM metal shell with Liquid Crystal Polymer (LCP) insulator material and includes jackposts (P) and threaded inserts (T) with #4-40 thread for secure PCB mounting. The termination tail length is modified to L66 specification, and the shell finish is yellow chromate/cadmium over nickel (standard). With 0.050" (1.27 mm) contact spacing and a 0.100" x 0.100" grid pattern, it provides high reliability in board-to-board, board-to-cable, and cable-to-cable applications including flex circuitry and multi-layer boards.
搜索关键词: MDM100PBSPL66
规格
常见问题
MDM-100PBSPL66 是否符合 RoHS 标准?
不,MDM-100PBSPL66 不符合 RoHS 标准。
MDM-100PBSPL66 的交货期是多少?
MDM-100PBSPL66 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 9
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands