M83513/13-D01NP
Cable Assembly Hook-up Wire 2.768m 24AWG Micro D-Subminiature 25 POS RCP Crimp ...
描述
M83513/13-D01NP is a Micro-D metal shell receptacle connector designed for condensed board right-angle (CBR) mounting in sizes 9–37, conforming to MIL-DTL-83513. The connector features 0.050" (1.27 mm) contact spacing with size 24 MICROPINTM/MICROSOCKETTM contacts, aluminum shells for enhanced strength and electromagnetic shielding, and silicone elastomer compression interfacial seals for moisture and humidity protection. It accommodates various harness types including #26 AWG per MIL-W-16878/4 with Teflon insulation in lengths from 3" to 120", as well as solid uninsulated #25 AWG gold-plated copper terminations. This connector is ideal for applications requiring highly reliable, lightweight, microminiature connectors with high contact density in aerospace, military, and industrial environments where environmental sealing and EMI/RFI shielding are critical.
搜索关键词: M8351313D01NP
规格
常见问题
M83513/13-D01NP 是否符合 RoHS 标准?
不,M83513/13-D01NP 不符合 RoHS 标准。
M83513/13-D01NP 的交货期是多少?
M83513/13-D01NP 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 19
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands