M83513/03-F02C
Cable Assembly Hook-up Wire 0.914m 26AWG D-Subminiature 37 POS PIN Crimp ...
描述
M83513/03-F02C is a Micro-D metal shell rectangular microminiature connector conforming to MIL-DTL-83513 specifications. It features size 24 MICROPIN/MICROSOCKET contacts on .050" (1.27mm) centers, providing high-density contact configurations in a compact form factor. The connector incorporates aluminum shells for greater strength and EMI/RFI shielding, along with a silicone elastomer compression interfacial seal for moisture and humidity protection. With #2-56 UNC-2A jackscrew threads and a maximum axial float of .040" (1.02mm), this connector is designed for demanding applications requiring highly reliable, lightweight, and environmentally sealed interconnect solutions in aerospace, military, and industrial systems.
搜索关键词: M8351303F02C
规格
常见问题
M83513/03-F02C 是否符合 RoHS 标准?
不,M83513/03-F02C 不符合 RoHS 标准。
M83513/03-F02C 的交货期是多少?
M83513/03-F02C 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 14
可立即发货
缺货数量的起订量: 3
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands