M24308/2-10F
Conn D-Sub SKT 50 POS Crimp ST Panel Mount 50 Terminal 1 Port ...
描述
M24308/2-10F is an environmental D-subminiature rectangular connector from ITT Cannon's D*D Environmental Series, designed to meet MIL-C-24308 requirements. This connector features a rugged aluminum shell with cadmium plating and yellow chromate supplementary coating, along with a peripheral seal for superior vibration and moisture resistance. The contacts are copper alloy with gold plating over nickel for reliable electrical connections. The connector is provided with nylon potting cups and dust caps for environmental protection. Common applications include aircraft, missile systems, and ground support equipment where subminiature rectangular plugs with enhanced environmental resistance are required.
搜索关键词: M24308210F
规格
常见问题
M24308/2-10F 是否符合 RoHS 标准?
不,M24308/2-10F 不符合 RoHS 标准。
M24308/2-10F 的交货期是多少?
M24308/2-10F 的标准交货期约为 17 周。有库存的数量由 Master Electronics 发货。
有存货: 99
发货 today, 输入设置值。
缺货数量的起订量: 25
工厂交货期 17 周
English
中文 / 汉语
Deutsch
Español
Nederlands