描述
KPTC7A14-18P-H-EW is a shell size 14 circular connector manufactured by ITT Cannon for demanding interconnect applications in harsh environments. This connector features 18 contacts and is designed in accordance with VG95328 specifications, ensuring reliability in the most challenging operational conditions. Key dimensional characteristics include an outer diameter (Ø A) of 22.23 mm (+0.03/-0.13 mm tolerance), a thread type of 1-20UNEF with a maximum thread depth (Rthd) of 35.4 mm, and a panel thickness range of 1.6 to 3.5 mm. The connector is engineered for global applications where proven interconnect expertise and resilience are critical, making it suitable for military, aerospace, and industrial systems requiring robust, long-term reliability.
搜索关键词: KPTC7A1418PHEW
规格
常见问题
KPTC7A14-18P-H-EW 是否符合 RoHS 标准?
不,KPTC7A14-18P-H-EW 不符合 RoHS 标准。
KPTC7A14-18P-H-EW 的交货期是多少?
KPTC7A14-18P-H-EW 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 50
可立即发货
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands