KPSE00E22-55P-FO
MIL Series Circular Connector - Wall Mount Receptacle - Shell 22 - 5 Contacts - Crimp Pins Supplied - Aluminum Alloy ...
描述
KPSE00E22-55P-FO is a panel-mount circular connector receptacle manufactured by ITT Cannon, featuring a shell size 22 with 55 contact positions arranged in a 22-55 configuration. The connector is designed for crimp-contact applications and complies with VG95328 specifications, making it suitable for harsh-environment interconnect solutions. Key dimensional specifications include a panel thickness range of 1.6 mm to 6.5 mm, a mounting hole diameter (Ø N) of 52.3 mm, and a thread type of 1-1/2-18UNEF for secure panel mounting. The connector features a maximum panel thickness (S) of 49.7 mm and is engineered with precise tolerances to ensure reliable performance in demanding aerospace, military, and industrial applications where durability and environmental resistance are critical.
搜索关键词: KPSE00E2255PFO
规格
常见问题
KPSE00E22-55P-FO 是否符合 RoHS 标准?
是的,KPSE00E22-55P-FO 符合 RoHS 标准。
KPSE00E22-55P-FO 的交货期是多少?
KPSE00E22-55P-FO 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 32
发货 today, 输入设置值。
最小订购数量: 2
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands