描述
419-0022-000 is a wall mount receptacle connector conforming to MIL-DTL-38999 Series III specifications, manufactured by ITT Cannon. This circular connector features a D38999/20 shell style with electroless nickel plating (service class F) or olive drab cadmium over electroless nickel plate (service class W) for enhanced corrosion resistance. The connector operates reliably across a wide temperature range from -65°C to +200°C (electroless nickel) or -65°C to +175°C (cadmium plated), making it suitable for demanding military and aerospace environments. It accommodates various contact arrangements and sizes, with panel mounting capability up to 0.230 inches (5.84 mm) thickness including hardware. The connector is designed for durability under vibration, thermal shock, and solvent immersion, meeting rigorous military qualification testing standards for coupling torque, contact retention, and electrical continuity.
搜索关键词: KJL6T15N
规格
常见问题
KJL6T-15-N 是否符合 RoHS 标准?
不,KJL6T-15-N 不符合 RoHS 标准。
KJL6T-15-N 的交货期是多少?
KJL6T-15-N 的标准交货期约为 23 周。有库存的数量由 Master Electronics 发货。
有存货: 30
可立即发货
缺货数量的起订量: 13
工厂交货期 23 周
English
中文 / 汉语
Deutsch
Español
Nederlands