KJA7T25W42PNL
Conn Circular PIN 42 POS Crimp ST Jam Nut 42 Terminal 1 Port Automotive ...
描述
KJA7T25W42PNL is a MIL-DTL-38999 Series III style circular connector manufactured by ITT Cannon for demanding defense and commercial aerospace applications. This connector is engineered to withstand extreme shock, vibration, and environmental exposure while providing reliable electrical connections. Based on the part number structure, it features a shell size 25 configuration with specific contact arrangement. The connector utilizes UNEF threading for secure mating and is designed for lightweight, space-saving installations. Common applications include military equipment, aircraft systems, and other severe service environments where high performance and durability are essential.
搜索关键词: KJA7T25W42PNL
规格
常见问题
KJA7T25W42PNL 是否符合 RoHS 标准?
不,KJA7T25W42PNL 不符合 RoHS 标准。
KJA7T25W42PNL 的交货期是多少?
KJA7T25W42PNL 的标准交货期约为 29 周。有库存的数量由 Master Electronics 发货。
有存货: 40
可立即发货
工厂交货期 29 周
English
中文 / 汉语
Deutsch
Español
Nederlands