描述
111435-0001 is a MIL-DTL-38999 style circular connector from ITT Cannon's Series I, II, or III product line, engineered for demanding defense and commercial aerospace applications. The connector features robust environmental resistance with operating temperature ranges from -65°C to +200°C depending on class, and withstands up to 500 mating/unmating cycles. It offers excellent EMI shielding effectiveness with greater than 90dB attenuation at 100MHz and greater than 65dB at 10GHz for Class F variants, along with corrosion resistance up to 500 hours salt spray exposure. The connector is designed to operate from sea level to 100,000 ft altitude and withstands sine vibration up to 60 G's and random vibration up to 49.5 Grms. These connectors are ideal for applications requiring reliable performance under extreme shock, vibration, and environmental exposure conditions.
搜索关键词: KJA6T9F35PN
规格
常见问题
KJA6T9F35PN 是否符合 RoHS 标准?
是的,KJA6T9F35PN 符合 RoHS 标准。
KJA6T9F35PN 的交货期是多少?
KJA6T9F35PN 的标准交货期约为 29 周。有库存的数量由 Master Electronics 发货。
有存货: 49
可立即发货
工厂交货期 29 周
English
中文 / 汉语
Deutsch
Español
Nederlands