描述
The 320-9506-000 is a jackpost assembly component designed for rear panel mounting applications on ITT Cannon Micro-D plastic shell (MD) connectors featuring .050" contact spacing. This mounting hardware is engineered to accommodate various panel thicknesses ranging from 0.8 mm to 2.4 mm, with corresponding jackpost kit options (320-9505-004 through 320-9505-007) providing the necessary dimensional adjustments. The assembly includes two jackposts, two nuts, and two washers per kit, with a maximum torque specification of 2.5 in-lbs for secure installation. The jackpost features #2-56 UNC-2B threading and is designed with precision tolerances to ensure reliable connector engagement and alignment on rear-mounted panel installations across multiple shell sizes (9 through 51).
搜索关键词: JACKPOSTBUSHINGKIT
规格
常见问题
JACKPOST-BUSHING-KIT 是否符合 RoHS 标准?
不,JACKPOST-BUSHING-KIT 不符合 RoHS 标准。
JACKPOST-BUSHING-KIT 的交货期是多少?
JACKPOST-BUSHING-KIT 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 45
可立即发货
缺货数量的起订量: 25
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands