描述
097-0278-000 is a firewall circular connector insulator assembly designed for MIL-DTL-5315 Firewall applications. The product is part of the FIREWALL/K series and features a circular connector category with the ITT part designation INSUL CA-KR14-S-S FR. This insulator assembly is compatible with lead-free soldering processes and meets RoHS material restrictions for lead, cadmium, hexavalent chromium, mercury, polybromated biphenyl ether (PBB), and polybromide diphenyl ether (PBDE) according to directive 2011/65/EU. The component is commonly used in aerospace and military applications where firewall-rated circular connectors are required for reliable interconnection in high-reliability environments.
搜索关键词: INSULCAKR14S5SFR
规格
常见问题
INSUL-CA-KR14S-5S-FR 是否符合 RoHS 标准?
是的,INSUL-CA-KR14S-5S-FR 符合 RoHS 标准。
INSUL-CA-KR14S-5S-FR 的交货期是多少?
INSUL-CA-KR14S-5S-FR 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 9
发货 today, 输入设置值。
缺货数量的起订量: 7
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands