INSULATOR,-FRONT,-CA-KE32-
Insulator, Front, CA-KE32-6P / 106-0357-000 / Circular ...
描述
106-0357-000 is a VEAM CIR Series bayonet-coupling circular connector designed for reliable interconnect solutions in industrial applications. The connector features a shell constructed from aluminum alloy with options for stainless steel, bronze, and plastic composite materials, available with multiple finish options including hard black anodize, electroless nickel, and cadmium-olive drab. The insert is manufactured from polychloroprene (neoprene) with optional silicone, fluorocarbon (Viton), and flame-retardant rubber materials, while contacts are made from copper alloy or thermoelectric alloys with silver, gold, or rhodium plating. The connector is produced in accordance with NATO Standard VG95234, which is based on MIL-DTL-5015 for physical size, layout, and environmental requirements. This connector is widely used in aerospace, energy infrastructure, and transportation industries where robust, environmentally sealed interconnections are essential.
搜索关键词: INSULATORFRONTCAKE32
规格
常见问题
INSULATOR,-FRONT,-CA-KE32- 是否符合 RoHS 标准?
是的,INSULATOR,-FRONT,-CA-KE32- 符合 RoHS 标准。
INSULATOR,-FRONT,-CA-KE32- 的交货期是多少?
INSULATOR,-FRONT,-CA-KE32- 的标准交货期约为 10 周。有库存的数量由 Master Electronics 发货。
有存货: 43
可立即发货
缺货数量的起订量: 13
工厂交货期 10 周
English
中文 / 汉语
Deutsch
Español
Nederlands