描述
143-1019-000 is a component or accessory for ITT Cannon's KJA/KJB MIL-DTL-38999 Series III circular connectors. The datasheet provides dimensional specifications for wall mount receptacles, jam nut receptacles, and straight plugs across multiple shell sizes (9-25). These connectors feature electroless nickel or olive drab cadmium finishes and operate over temperature ranges from -65°C to +200°C depending on finish type. The MIL-DTL-38999 Series III connectors are commonly used in military, aerospace, and industrial applications requiring high-reliability interconnect solutions with rear release contact retention systems.
搜索关键词: INSULASSYKJCKJLC105P
规格
常见问题
INSUL-ASSY-KJC/KJLC10-5P 是否符合 RoHS 标准?
是的,INSUL-ASSY-KJC/KJLC10-5P 符合 RoHS 标准。
INSUL-ASSY-KJC/KJLC10-5P 的交货期是多少?
INSUL-ASSY-KJC/KJLC10-5P 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 80
发货 today, 输入设置值。
缺货数量的起订量: 13
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands