E/B-20-M83723S-PV by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

E/B-20-M83723S-PV

The E/B-20-M83723S-PV is a high-performance, environment-resistant DPK series rectangular connector qualified to MIL-C-83733 standards. ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The E/B-20-M83723S-PV is a DPK series high-performance, environment-resistant rectangular connector qualified to MIL-C-83733 (USAF). It features crimp snap-in contacts with the dependable LITTLE CAESAR® rear release contact retention assembly, allowing contacts to be inserted and extracted at the rear. The shell is made of die-cast aluminum alloy with an electroless nickel finish, while insulators are a high-grade, glass-reinforced resin. This connector operates over a temperature range of -65°C to +200°C and uses silicone rubber for wire sealing grommets and seals. It is designed for applications where environmental protection and high reliability are critical design requirements.

搜索关键词: EB20M83723SPV

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
E/B-20-M83723S-PV
别名/又称:
057-0688-002
计量单位:
每 Each
RoHS:
Yes
HTS:
8538908180
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

E/B-20-M83723S-PV 是否符合 RoHS 标准?

是的,E/B-20-M83723S-PV 符合 RoHS 标准。

E/B-20-M83723S-PV 的交货期是多少?

E/B-20-M83723S-PV 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。

有存货: 1

发货 today, 输入设置值。

工厂交货期 24 周

价格 (USD)

数量
单价
1
$657.16
5
$655.51
10
$653.87
13
$652.24
25
$358.01
38
$242.96
50 +
$238.11

工具/3D模型

产品指南