BESCHRIJVING
DPX2NA67318-297 is a two-gang miniature rack/panel connector from ITT Cannon's DPX2 series, designed for ARINC 404 applications. The connector features keystone-shaped shells that accommodate two DPX inserts with up to 212 contacts and includes three polarizing posts with 99 polarizing positions. It supports multiple contact sizes ranging from size 4 to size 22, with wire sizes from 6 AWG to 26 AWG, and test currents per MIL-C-39029 specifications. The DPX2 series connectors are constructed from the same high-strength materials as the original DPX series, offering maximum utilization of insert area for contact arrangements. These connectors are commonly used in aerospace and avionics applications where reliable, high-density interconnect solutions are required.
Zoekwoorden: DPX2NA67318297
SPECIFICATIES
VEELGESTELDE VRAGEN
Is DPX2NA67318-297 RoHS-conform?
Ja, DPX2NA67318-297 is RoHS-conform.
Wat is de levertijd voor DPX2NA67318-297?
De standaard levertijd voor DPX2NA67318-297 is ongeveer 8 weken. Voorraadhoeveelheden worden verzonden vanuit Master Electronics.
OP VOORRAAD: 11
Verzending today, als u bestelt in
Fabriekslevertijd 8 Weken
English
中文 / 汉语
Deutsch
Español
Nederlands