DPX2ME-45S-45S-33B-00-01
Conn Rack and Panel ARINC 404 SKT/SKT (45/45)Signal POS Crimp ST Panel Mount ...
描述
The ITT Cannon DPX2ME-45S-45S-33B-00-01 is a high-performance connector designed for demanding applications where reliability and durability are paramount. This product features a compact, lightweight design that efficiently handles high-density connections, making it ideal for aerospace, military, and industrial environments. The connector accommodates 45 signal contacts on each side, ensuring seamless integration into complex electronic systems. With robust construction and superior contact retention, it is built to withstand harsh conditions, including vibration and extreme temperatures. The DPX2ME series is also recognized for its excellent shielding capabilities, which provide superior protection against electromagnetic interference. Choose the DPX2ME-45S-45S-33B-00-01 for your critical applications where performance cannot be compromised.
搜索关键词: DPX2ME45S45S33B0001
规格
常见问题
DPX2ME-45S-45S-33B-00-01 是否符合 RoHS 标准?
是的,DPX2ME-45S-45S-33B-00-01 符合 RoHS 标准。
DPX2ME-45S-45S-33B-00-01 的交货期是多少?
DPX2ME-45S-45S-33B-00-01 的标准交货期约为 18 周。有库存的数量由 Master Electronics 发货。
有存货: 1
可立即发货
工厂交货期 18 周
English
中文 / 汉语
Deutsch
Español
Nederlands