描述
053744-0095 is a D Subminiature Combo D PCB-mounted loose contact socket designed for high-power interconnect applications. This receptacle component features a pin diameter of 3.18 ± 0.13 mm and is available in multiple shell sizes (DE, DA, DB, DC, DD) with corresponding dimensional specifications for 90° PCB mounting configurations. The socket accommodates high-voltage and high-power signal transmission with gold over nickel plating for enhanced corrosion resistance and reliable electrical contact. It is commonly used in commercial, industrial, military, and aerospace applications where robust, compact interconnection solutions are required for equipment ranging from office systems to satellite communications.
搜索关键词: DM5374495
规格
常见问题
DM53744-95 是否符合 RoHS 标准?
是的,DM53744-95 符合 RoHS 标准。
DM53744-95 的交货期是多少?
DM53744-95 的标准交货期约为 16 周。有库存的数量由 Master Electronics 发货。
有存货: 19
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 25
工厂交货期 16 周
English
中文 / 汉语
Deutsch
Español
Nederlands