描述
The 053740-5101 is a Combo D-Subminiature plug designed to integrate a 50 Ohm coaxial connection within a single connector shell. It features a straight solder braid termination for RG-58/U cable and has copper alloy contacts with a 50μ inch gold over copper finish for reliable connectivity. This connector maintains a characteristic impedance of 50 Ohms with a VSWR of less than 1.3 up to 500 MHz and an insertion loss of just 0.1 dB at the same frequency. Its wide operating temperature range from -65°C to +150°C makes it suitable for demanding applications where both signal and RF connections are required in a compact, D-shaped form factor.
搜索关键词: DM537405101
规格
常见问题
DM537405101 是否符合 RoHS 标准?
是的,DM537405101 符合 RoHS 标准。
DM537405101 的交货期是多少?
DM537405101 的标准交货期约为 14 周。有库存的数量由 Master Electronics 发货。
有存货: 1,243
可立即发货
库存数量的起订量: 5
缺货数量的起订量: 5
工厂交货期 14 周
English
中文 / 汉语
Deutsch
Español
Nederlands