DEMA-9P-K87 by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

DEMA-9P-K87

Conn High Density D-Sub PIN 9 POS Crimp ST Panel Mount 9 Terminal 1 Port ...

查看数据表 询问数据表
符合 RoHS
包装
附件
请求编程报价
合规证书

描述

The DEMA-9P-K87 is a high-reliability D-Sub connector featuring 9 contacts (size 20) with crimp termination, designed for robust industrial and electronic applications. It supports a wire gauge range of AWG 20-28 (standard) or AWG 22-28 (high density) and is rated for a maximum current of 7.5 A with a contact resistance of 10 mO maximum. The connector features a steel shell with pure tin over nickel finish, a thermoplastic insulator (PCT UL 94V-0 rated), and gold over nickel plated copper alloy contacts, ensuring excellent corrosion resistance and reliable performance. Operating over a temperature range of -55°C to +125°C with a dielectric withstanding voltage of 1000 VAC at sea level, this connector is rated for 200 mating cycles and passes 24-hour salt spray testing. The pin gender configuration with 0.120" (3.05 mm) through-hole hardware makes it suitable for applications requiring durable, long-term connectivity in harsh environments such as aerospace, military, and industrial control systems.

搜索关键词: DEMA9PK87

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
DEMA-9P-K87
别名/又称:
050909-0255
计量单位:
每 Each
RoHS:
Yes
HTS:
8536694030
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

DEMA-9P-K87 是否符合 RoHS 标准?

是的,DEMA-9P-K87 符合 RoHS 标准。

DEMA-9P-K87 的交货期是多少?

DEMA-9P-K87 的标准交货期约为 50 周。有库存的数量由 Master Electronics 发货。

有存货: 64

发货 today, 输入设置值。

工厂交货期 50 周

价格 (USD)

数量
单价
1
$55.30
5
$51.70
10
$50.15
25
$48.11
50
$46.56
100
$34.24
250 +
$27.49

工具/3D模型

产品指南