DE51224-1-ES
Connector Accessories Sliding Lock Retainer Assem |Itt Cannon 051224-0001-ES ...
描述
DE51224-1-ES is a D-Subminiature crimp contact from ITT Cannon designed for use in high-density D-Sub connector systems. The contact is compatible with AWG 20-24 wire gauges and features precise dimensional specifications with pin dimensions of A = 1.7 mm (0.067 in) ±0.05 mm and B = 1.0 mm (0.039 in) ±0.05 mm. The maximum overall length (C) is 14.2 mm (0.559 in) for pin contacts and 13.7 mm (0.539 in) for socket contacts. This contact is part of the D-Subminiature connector family that supports 500 mating cycles and is suitable for applications requiring reliable signal and power connections in industrial, military, and aerospace environments.
搜索关键词: DE512241ES
规格
常见问题
DE51224-1-ES 是否符合 RoHS 标准?
是的,DE51224-1-ES 符合 RoHS 标准。
DE51224-1-ES 的交货期是多少?
DE51224-1-ES 的标准交货期约为 24 周。有库存的数量由 Master Electronics 发货。
有存货: 1,850
可立即发货
最小订购数量: 5
工厂交货期 24 周
English
中文 / 汉语
Deutsch
Español
Nederlands