描述
DCBMA-37PS-K56 is a bulkhead D subminiature feed-thru connector designed for applications requiring connection and disconnection of cables on both sides of a bulkhead or panel. It features a 37-pin contact arrangement with pin/socket configuration and incorporates ITT Cannon's industry-proven LITTLE CAESAR® rear release contact retention assembly, enabling field repairability. The connector is mounted via #4-40 UNC-2B thru threads (K-class mounting) and is suitable for test equipment applications where frequent mating and unmating cycles would otherwise degrade permanently mounted connectors. Key dimensional specifications include an overall length (A) of 2.729 inches (69.29 mm), width (B) of 2.231 inches (56.67 mm), and depth (C) of 2.500 inches (63.50 mm), with a contact arrangement depth (K) of 2.156 inches (54.76 mm). This connector is ideal for applications requiring reliable, field-serviceable interconnections in space-constrained panel environments.
搜索关键词: DCBMA37PSK56
规格
常见问题
DCBMA-37PS-K56 是否符合 RoHS 标准?
是的,DCBMA-37PS-K56 符合 RoHS 标准。
DCBMA-37PS-K56 的交货期是多少?
DCBMA-37PS-K56 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 17
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands