DBMMC-25P-J by itt cannon
图片仅供参考 - 请查看制造商规格
ITT CANNON 授权经销商

DBMMC-25P-J

Conn D-Subminiature PIN 25 POS RA 1 Port ...

查看数据表 询问数据表
不符合 RoHS 规定
包装
附件
请求编程报价
合规证书

描述

The 051522-0218 is a D*M series high-reliability D-Sub connector featuring 25 contacts in size 20 configuration, manufactured by ITT Cannon. This connector supports wire gauges from AWG 20-28 and is rated for a maximum current of 7.5 A per contact with a contact resistance of 7.5 milli Ohm maximum, ensuring reliable signal integrity. The connector withstands a dielectric voltage of 1000 VAC at sea level and operates across a wide temperature range of -55°C to +150°C, with an endurance rating of 500 mating cycles. The steel shell construction combined with salt spray corrosion resistance (48 hours standard, 96 hours for stainless steel) makes this connector ideal for harsh industrial, aerospace, and military applications where durability and long-term reliability are critical requirements.

搜索关键词: DBMMC25PJ

规格

产品属性
属性值
选择属性
找到的产品: 0
供应商:
ITT CANNON
部件编号:
DBMMC-25P-J
别名/又称:
051522-0218
计量单位:
每 Each
RoHS:
No
HTS:
8536694040
COO:
MX
ECCN:
EAR99
供应商标准包装: 供应商原始包装中所含物品的数量、长度、重量或体积,以便高效存储、搬运和配送。
1

常见问题

DBMMC-25P-J 是否符合 RoHS 标准?

不,DBMMC-25P-J 不符合 RoHS 标准。

DBMMC-25P-J 的交货期是多少?

DBMMC-25P-J 的标准交货期约为 22 周。有库存的数量由 Master Electronics 发货。

有存货: 97

可立即发货

库存数量的起订量: 2

缺货数量的起订量: 2

工厂交货期 22 周

价格 (USD)

数量
单价
2
$130.19
5
$129.87
10
$129.54
25
$129.21
50
$68.41
75
$48.14
100 +
$47.18

工具/3D模型

产品指南