描述
DAU-15P-K87-FO is a low-cost D-Sub crimp connector from the D*U series, featuring a 15-contact arrangement with size 20 pin contacts. The connector supports wire gauges from AWG 18-30 and offers a current rating of 5 A max with contact resistance of 15 mO max. It features a steel shell with tin/nickel finish and glass-filled thermoplastic insulator (PCT UL 94V-0) in black, with gold over nickel contact finish on copper alloy contacts. The connector operates over a temperature range of -55°C to +125°C and provides 1000 VAC dielectric withstanding voltage at sea level. This connector is ideal for general-purpose electronic interconnect applications requiring reliable crimp termination and through-hole mounting.
搜索关键词: DAU15PK87FO
规格
常见问题
DAU-15P-K87-FO 是否符合 RoHS 标准?
是的,DAU-15P-K87-FO 符合 RoHS 标准。
DAU-15P-K87-FO 的交货期是多少?
DAU-15P-K87-FO 的标准交货期约为 8 天。有库存的数量由 Master Electronics 发货。
有存货: 497
发货 today, 输入设置值。
库存数量的起订量: 5
缺货数量的起订量: 53
工厂交货期 8 周
价格 (USD)
产品指南
English
中文 / 汉语
Deutsch
Español
Nederlands