DAA11W1PK87F0
D Sub Connector Housing, 11 Positions, Combo Layout D Sub, DA, Combo D D*A Series, Plug ...
描述
The ITT Cannon DAA11W1PK87F0 is a high-performance D-Sub connector designed to meet the demands of rigorous applications in various industries. Featuring a compact and durable design, this connector provides reliable electrical connections and exceptional signal integrity. It is equipped with 11 positions and one coaxial contact, ideal for mixed-signal applications where space and weight are critical factors. The connector is engineered with precision to ensure easy installation and long-term durability, even in challenging environments. Its robust construction and high-quality materials make it suitable for use in telecommunications, industrial machinery, aerospace, and defense applications. With ITT Cannon's commitment to innovation and quality, the DAA11W1PK87F0 offers dependable performance for your most demanding connectivity needs.
搜索关键词: DAA11W1PK87F0
规格
常见问题
DAA11W1PK87F0 是否符合 RoHS 标准?
是的,DAA11W1PK87F0 符合 RoHS 标准。
DAA11W1PK87F0 的交货期是多少?
DAA11W1PK87F0 的标准交货期约为 100 周。有库存的数量由 Master Electronics 发货。
有存货: 55
可立即发货
已订购:
35
可以发货 11/26/26
缺货数量的起订量: 30
工厂交货期 100 周
English
中文 / 汉语
Deutsch
Español
Nederlands