描述
CV3456L28-15PN is a circular high environmental cable connecting plug from the ITT Cannon CV series. It features a shell size 28 with a 28-15 contact layout accommodating 35 #16 pin crimp contacts. The connector is constructed with an aluminum shell per QQ-A225 or QQ-A-591 specifications and finished with olive drab over cadmium plating. Designed for demanding environments, it offers temperature resistance from -55°C to +200°C and is resistant to moisture, fluid, and fuel. This connector is ideal for aerospace, military, and industrial applications requiring reliable performance in harsh conditions.
搜索关键词: CV3456L2815PN
规格
常见问题
CV3456L28-15PN 是否符合 RoHS 标准?
是的,CV3456L28-15PN 符合 RoHS 标准。
CV3456L28-15PN 的交货期是多少?
CV3456L28-15PN 的标准交货期约为 9 周。有库存的数量由 Master Electronics 发货。
有存货: 28
可立即发货
工厂交货期 9 周
English
中文 / 汉语
Deutsch
Español
Nederlands